| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63964-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.84 mm, .86 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 15 - 22 AWG, 2800 - 7400 CMA, .32 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63964-1 |
63964-1
Specifications
Detailed Description
Enhance your electrical connections with our REC STATOR 2800/7400 PTPBR Receptacle, designed for seamless integration in the AMPLIVAR Terminals and Splices series. Crafted from durable brass with a tin plating, this straight orientation receptacle ensures reliable performance. The F-Crimp terminal accommodates wire sizes ranging from 15 to 22 AWG, with a compatible tab width of 6.35 mm (.25 in) and thickness of .81 mm (.032 in). Its open barrel design accepts wire insulation up to 1.52 mm (.06 in) in diameter, making it versatile for various applications. Trust in its quality, supplied as part of our Quick Disconnects line, and rest assured it meets all necessary standards for compliance. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742881-1 | ![]() | |
| TE Connectivity 1742882-1 | ![]() | |
| TE Connectivity 1742944-1 | ![]() | |
| TE Connectivity 63165-1 | ![]() | |
| TE Connectivity 63480-1 | ![]() |


