| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63971-1 |
| Termination Method: | Screw |
| Contact Plating: | Tin |
| Terminal Type: | Tab |
| Orientation: | Right Angle |
| Mounting Style: | Stud Mount |
| Finish: | Matte |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP63971-1 |
63971-1
Specifications
Detailed Description
Enhance your PCB connectivity with our FASTON .250 Series Tab TPBR, designed for efficient and secure termination with a screw method. Featuring a right-angle orientation and 90° terminal angle, it offers convenient mounting on studs. With a matte finish and RoHS compliance, it guarantees both durability and environmental responsibility. Elevate your connector solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-0 | 10P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 34070 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 53836-2 | TERMINAL,SOLIS SPR SPD 12-10 | ![]() |
| TE Connectivity 61234-1 | .156 MNL PIN 12-10 PTPBR | ![]() |
| TE Connectivity 640388-3 | 03P MTA156 HDR ASSY RN STR F/L | ![]() |


