| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640384-8 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.248 in, 31.7 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640384-8 |
| SKU: | AMP640384-8 |
640384-8
Specifications
Detailed Description
Enhance your power connectivity with the MTA 156 series UL and CSA certified Power Connector. Designed for reliability, this connector features a durable Polyester-GF housing and Copper Alloy contacts, ensuring secure Through Hole solder termination. With a voltage rating of 600V AC and a contact layout of Inline, it's perfect for power applications. The natural housing color and vertical mount orientation offer versatility in installation. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. With 8 positions and a contact amperage of 7A, it's ideal for power transmission. This Header Connector, part of our Wire to Board connector system, comes in a package quantity of 1000, making it suitable for high-volume applications. RoHS compliant and meeting UL 94V-0 material flammability standards, it's a reliable and safe choice for your power connections. Elevate your power circuitry with this efficient and durable connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 09/20/2012 | Changing pin length back to 0.650". | N/A | |||


