| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640454-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 15.24 mm, .6 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640454-5 |
| SKU: | AMP640454-5 |
640454-5
Specifications
Detailed Description
Introducing the MTA 100 series 5A Board Mount Pin Header, a reliable and versatile component for your PCB connectivity needs. With a durable Polyester-GF housing and five copper alloy contacts, this straight orientation header ensures secure signal transmission in a range of applications. Meeting UL 94V-0 flammability standards and operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees performance and safety. Its 2.54mm pitch and 1.6mm PCB thickness compatibility make it easy to integrate, while its tin-plated contacts provide excellent conductivity. Designed for wire-to-board connections, this header is ideal for appliances and other electronic devices, holding CSA and UL certifications for quality assurance. RoHS compliant and featuring a matte finish, it's environmentally friendly and sleek in design. Upgrade your PCB assembly with the MTA 100 5A Board Mount Pin Header for seamless and dependable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-6 | CST-100 II HOUSING 16 POS | ![]() |
| TE Connectivity 172342-1 | MINI UMNL PLUG HOUSING 15P | ![]() |
| TE Connectivity 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| TE Connectivity 2-36152-1 | PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-1478763-3 | Metal backshell 25 way 45 Deg Entry-KIT | ![]() |
| TE Connectivity 5499206-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| TE Connectivity 6-103735-3 | 14 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 640454-2 | 02P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-3 | 03P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-4 | 04P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-6 | 06P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018040 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


