| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640550-7 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 7 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640550-7 |
| SKU: | AMP640550-7 |
640550-7
Specifications
Detailed Description
Enhance the durability and performance of your MTA 100 series connectors with our Cover accessory. Crafted from UL 94V-0 compliant polyester, this Dust Protection cover ensures reliable operation in a range of environments. With a pitch of 2.54 mm (.1 in) and seven positions, it offers a secure fit for your connectors. Its Standard profile and operating temperature range of -40 to 85 °C (-40 to 185 °F) make it suitable for various applications, particularly in appliances. Featuring a Closed End installation type, it provides added protection. Rest assured, this RoHS-compliant accessory prioritizes both functionality and environmental responsibility. Upgrade your connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 3-640442-4 | 04P MTA100 CONN ASSY BLU | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-7 | 07P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 350547-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 4-643813-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5745136-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640550-4 | 04P MTA100 COVER | ![]() |
| TE Connectivity 745254-6 | 20 DF PIN CONT L.P. | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


