| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640550-4 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 4 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640550-4 |
| SKU: | AMP640550-4 |
640550-4
Specifications
Detailed Description
Enhance the durability of your MTA 100 series connectors with this essential Cover. Crafted from UL 94V-0 compliant polyester, it offers reliable dust protection for up to 4 positions. With a standard profile and a wide operating temperature range of -40 to 85 °C (-40 to 185 °F), this Cover is ideal for various appliance applications. Its compatibility with closed-end IDC installation ensures easy and secure assembly. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your connector hardware needs. Elevate the performance and longevity of your board-to-board PCB connections with this indispensable accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-641237-4 | 04P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 640550-2 | 02P MTA100 COVER | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 640550-5 | 05P MTA100 COVER | ![]() |
| TE Connectivity 640550-6 | 06P MTA100 COVER | ![]() |
| TE Connectivity 640551-2 | 02P MTA156 COVER | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


