| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640905-2 |
| Color: | Blue |
| Series: | FASTON 250 |
| Overall Length: | 22.9 mm, 9 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640905-2.P |
640905-2
Specifications
Detailed Description
Enhance your electrical connections with our blue FASTON 250 receptacle. Designed for 14-16 AWG wire sizes, this high-quality connector features a durable brass construction with nylon insulation for reliable performance. The closed barrel design ensures secure crimping, while the 6.35mm tab width and .81mm thickness offer compatibility with various terminals. With a compact overall length of .9 inches, it's perfect for space-saving installations. Rest assured, this product is RoHS compliant, making it a sustainable choice for your projects. Upgrade your crimp quick disconnect terminals with this efficient and versatile receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-1 | 10 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1766193-1 | CONTACT,PIN,SIZE #12 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 321870 | TERMINAL SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 640919-2 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 66597-2 | Cut Strip - III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


