| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640929-1 |
| Color: | Blue |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640929-1 |
640929-1
Specifications
Detailed Description
Ensure secure and efficient connections with this PIDG Faston receptacle. Designed for 16-14 AWG wires, it features a brass construction with pre-tin plating for enhanced conductivity. The straight orientation and closed barrel design offer easy installation, while the nylon insulation guarantees safety. Operating at temperatures up to 105°C, it's ideal for various applications. This blue receptacle is RoHS compliant, making it an environmentally friendly choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36922 | TERMINAL,SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 52941 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 61863-2 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640913-1 | RECEPT,PIDG FASTON 16-14 205 | ![]() |
| TE Connectivity HX-SCE-1K-25.4-50-9 | HX-SCE-1K-25.4-50-9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


