| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640931-1 |
| Color: | Blue |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .032 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640931-1 |
640931-1
Specifications
Detailed Description
Effortlessly secure electrical connections with this PIDG Faston receptacle, designed for 16-14 AWG wire sizes. Crafted with durable brass and pre-tin plating, it ensures reliable conductivity. The nylon insulation and closed barrel guarantee safety and efficiency. Featuring a straight orientation and compression crimp type, it offers easy installation. With a high operating temperature range of 105°C, it is suitable for various applications. RoHS compliant and in a striking blue color, this receptacle is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 208100-1 | PLUG,19 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 208497-2 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 31897 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity 34805 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 53240-2 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 5749199-1 | 20 50SR KIT,75D,UK | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


