| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-87756-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead, Tin-Lead over Nickel |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 1191957,010-2293-00 1-87756-8 |
| SKU: | AMP1-87756-8 |
1-87756-8
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP LP, a versatile female socket contact designed for seamless power and signal transmission. Meeting UL E28476 and CSA LR7189 standards, this contact ensures reliability in industrial applications. With a crimp termination method and compatibility with 26-22 AWG wire sizes, it offers easy installation. The gold plating on the contact mating area guarantees optimal conductivity, while the insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750 V ensure safe operation. Each package contains 1000 loose pieces, ready to support your wiring needs. Operating in temperatures ranging from -65 to 105 °C, this contact is suitable for various environments. Upgrade your wire housings with this high-quality component, perfect for wire and cable connections in diverse settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-4 | 16P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1-640512-0 | 12P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 202508-1 | CONTACT SOCKET ASSY. | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640454-6 | 06P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |
| TE Connectivity 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| TE Connectivity 745135-4 | HDP-20,PLUG,SIZE 4, 37 POSN,CL | ![]() |
| TE Connectivity T4110012081-000 | M12 F 8P GOLD A_CODE S SHIE LDED PG9 | ![]() |


