| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640629-1 |
| Color: | Natural |
| Series: | MTA 156 |
| Accessory Type: | Keying Plug |
| Body Material: | Nylon 6/6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 403018534 640629-1 |
| SKU: | AMP640629-1 |
640629-1
Specifications
Detailed Description
Enhance the security and organization of your MTA156 connectors with our MTA156 Keying Plug. Designed to prevent mismating and ensure proper alignment, this essential accessory is crafted from durable Nylon 6/6 material with a natural color finish. Meeting stringent UL 94V-2 standards for flammability, it guarantees safety in any application. With an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for a wide range of environments, making it ideal for appliances and various other electronic devices. Each package contains one keying plug, offering convenience and peace of mind in your connector installations. Rest assured, this product is fully compliant with RoHS regulations. Elevate your connector hardware setup with this reliable MTA156 Keying Plug.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-7 | 07P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643819-4 | 04P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643819-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640551-3 | 03P MTA156 COVER | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |


