| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643071-2 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 2 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643071-2 |
| SKU: | AMP643071-2 |
643071-2
Specifications
Detailed Description
Enhance the durability and safety of your MTA 156 connectors with our Strain Relief Covers in White. These essential accessories, made of UL 94V-2 compliant Nylon, offer reliable protection and support for your connections. With a pitch of 3.96 mm and accommodating 2 positions, they ensure secure and stable performance in various applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), these covers are ideal for appliances and other electronic devices. Designed for easy installation with Feed Thru IDCs, they meet RoHS compliance standards, making them environmentally friendly choices for your connector hardware needs. Elevate your connectivity solutions with these dependable Strain Relief Covers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640599-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640599-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640601-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641437-2 | 02P MTA156 PSTD CONN ASSY RED | ![]() |
| TE Connectivity 3-644467-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640251-6 | 06P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640251-7 | 07P SL156 HSG W/O LCK RAMP | ![]() |
| TE Connectivity 640252-2 | SL-156 RECEPTACLE | ![]() |
| TE Connectivity 643067-2 | 02P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-5 | 05P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643067-8 | 08P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643071-3 | 03P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |


