| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643234-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 140 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643234-1 |
| SKU: | AMP643234-1 |
643234-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your electrical connections. This CSA and UL certified connector, with housing made of durable nylon, is designed for board mount installation with a through-hole solder termination method. Featuring 6.35mm pitch and a high voltage rating of 600V AC, it is ideal for power applications. With a single row layout and 6 socket contact positions, it ensures efficient connectivity. The natural housing color and right-angle mount orientation offer versatility in installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees performance in various environments. The tin-plated contacts with a contact amperage of 12A provide reliable conductivity. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other power-related applications, it offers secure mating with positive lock retention. Whether for industrial or commercial use, this connector delivers quality and performance you can trust.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1863025-1 | ![]() | |
| TE Connectivity 1969806-1 | ![]() | |
| TE Connectivity 1969812-1 | ![]() | |
| TE Connectivity 1969813-1 | ![]() | |
| TE Connectivity 643253-1 | ![]() |


