| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644180-6 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Number of Loaded Positions: | 9 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .31 in, 7.87 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 3, 6, 10, 12 |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Number of Blocked Positions: | 4 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644180-6 |
| SKU: | AMP644180-6 |
644180-6
Specifications
Detailed Description
The MTA 100 series 13-pin straight connector is a reliable solution for board mount applications requiring a 5A amperage capacity. With a durable polyester housing and copper alloy contacts, it ensures secure and efficient signal transmission. Featuring a 2.54mm pitch and 250VAC voltage rating, it is suitable for a variety of signal circuit applications. UL 94V-0 rated for flammability standards, it offers peace of mind in terms of safety. This unshrouded PCB mount header, with tin-plated contacts and nickel underplating, guarantees high conductivity and corrosion resistance. With a compact design and vertical mount orientation, it saves space while providing reliable performance. RoHS compliant and certified by CSA and UL agencies, it meets international quality standards. Perfect for appliances and other electronic devices, this connector is an essential component for your PCB assembly needs.


