| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644949-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 6 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.33 mm, .525 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .16 in, 4.06 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 644949-2 |
| SKU: | AMP644949-2 |
644949-2
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board mount connector, designed for efficient through-hole solder termination. Meeting CSA and UL standards, this connector guarantees reliable performance in a variety of applications. With a single row layout, it offers seven positions for power transmission, each accommodating up to 7A of current at 600V AC. The contact material is Copper Alloy with Tin plating, ensuring excellent conductivity and durability. Its polyester housing in natural color is UL 94V-0 compliant, guaranteeing safety and reliability. The connector's vertical mount orientation and friction lock mating retention provide secure and stable connections, while its compact design with a connector height of .525 inches makes it suitable for space-constrained environments. Operating temperature range from -55 to 105°C (-67 to 221°F) allows for versatile usage. Perfect for power circuit applications, this connector is RoHS compliant, ensuring environmental responsibility in its manufacturing process. With a package quantity of 1000, it is ideal for bulk orders, making it a cost-effective solution for your power connectivity needs.


