| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1123722-4 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | .309 in, 7.86 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 7-1123722-4 |
| SKU: | AMP7-1123722-4 |
7-1123722-4
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector. Designed for efficient board mounting, this connector features a single row with four socket contacts, perfect for various appliances. With a rugged Nylon 6/6 housing in a natural color, it offers reliable performance in a wide temperature range from -25 to 105°C. The crimp termination method ensures secure wire attachment, while the UL 94V-2 material flammability standard guarantees safety. Operating at 250V AC/DC and 8A contact amperage, it's suitable for power and signal applications. This housing, with a .413-inch height and .524-inch width, accommodates wires with insulation diameters of 1.7-3mm, providing a secure fit. The connector's compact size, measuring 7.86mm in length and 13.3mm in width, makes it ideal for wire-to-board setups. With its Latch and Locking Latch mating retention and GWT 750°C glow wire rating, this connector ensures a stable and flame-resistant connection. Certified RoHS compliant, it's environmentally friendly, making it a reliable choice for various electronic devices. With a package quantity of 2000, it's perfect for bulk applications, offering convenience and cost-effectiveness. Upgrade your connectivity solutions with this high-quality Economy Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | ![]() | |
| TE Connectivity 1-1123722-4 | ![]() | |
| TE Connectivity 2-1123722-4 | ![]() | |
| TE Connectivity 3-1123722-4 | ![]() | |
| TE Connectivity 6-1123722-4 | ![]() |


