| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1123722-5 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1600 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | .309 in, 7.86 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 7-1123722-5 |
| SKU: | AMP7-1123722-5 |
7-1123722-5
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Housing, designed for efficient board mounting with a crimp termination method. This single-row connector features five inline socket contacts, accommodating wire and cable terminations for versatile applications. With a pitch of 3.96mm (.156in), it ensures secure connectivity in appliances and other electronic devices. The durable Nylon 6/6 housing in natural color, UL 94V-2 flammability rating, and operating temperature range of -25 to 105°C (-13 to 221°F) guarantee reliability in various environments. Additionally, with a voltage rating of 250V AC/DC and contact amperage of 8A, it meets power transmission needs while maintaining high insulation resistance and dielectric strength. The connector's compact dimensions of 10.5mm in height, 7.86mm in length, and 13.3mm in width, along with its bag packaging of 1600 units, offer convenience in assembly and storage. Compliant with RoHS regulations, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component for power and signal circuit applications.


