| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1437651-7 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 180 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.561 in, 39.65 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1437651-7 6PCR-04-006 |
| SKU: | AMP7-1437651-7 |
7-1437651-7
Specifications
Detailed Description
Elevate your connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for high performance, this black thermoplastic terminal block is UL 94V-0 compliant, ensuring safety and quality. With a 25A amperage rating and 300V voltage capacity, it guarantees reliable power transmission. Featuring four copper alloy contacts with bright tin plating, it offers secure and efficient wire termination, accommodating wire sizes from .3 to 3mm² (22-12AWG). The 9.53mm pitch and right-angle mount make installation easy, while the wave solder capability up to 265°C streamlines assembly. Ideal for industrial applications, this terminal block is RoHS compliant, meeting environmental standards without compromising on performance. Upgrade your connectivity solutions with this versatile and durable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 640383-3 | 03P MTA156 HDR ASSY STR SQ SN | ![]() |
| TE Connectivity 8-1437657-0 | 8PCV-04-006=#8 TRIBARRIER | ![]() |


