| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640383-3 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42937-0321 640383-3 |
| SKU: | AMP640383-3 |
640383-3
Specifications
Detailed Description
Enhance your power connections with our MTA 156 series header connector. Designed for reliability and performance, this connector is CSA and UL certified for peace of mind. With a housing made of durable polyester and copper alloy contacts, it offers a secure and efficient connection. Featuring three inline contact positions with a 3.96mm pitch, it's ideal for power applications. The board mount design with through-hole solder termination ensures easy installation. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. With a voltage rating of 600V AC and a contact amperage of 7A, it delivers power efficiently. The natural housing color and unshrouded header type add versatility to its usage. RoHS compliant and meeting UL 94V-0 flammability standards, it's a reliable choice for your projects. Each package contains 2000 units, making it convenient for bulk applications in appliances and other devices. Elevate your power connections with this high-quality header connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 7-1437651-7 | 6PCR-04-006=6PCR ASSEMBLY | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018042 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 09/20/2012 | Changing pin length back to 0.650". | N/A | |||


