| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1534796-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3850 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .05 in, 1.27 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Keying Between: | 1&2 |
| Insulation Displacement Slots: | 3 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 7-1534796-3 |
| SKU: | AMP7-1534796-3 |
7-1534796-3
Specifications
Detailed Description
Experience seamless connectivity with the AMP DUOPLUG MK2 CONNECTOR 3P. This female connector, designed for cable mounting, offers reliable performance in signal circuit applications. With a housing made of durable PA 6 GF material and UL 94V-2 flammability standard compliance, it ensures safety and longevity. Featuring insulation displacement crimp termination and right-angle body orientation, it facilitates easy installation in various electronic devices. The tin-plated copper contacts provide efficient conductivity, while the 2A amperage and 250V voltage rating guarantee optimal power transmission. With 3850 pieces in a tray package, this connector is perfect for high-volume assembly. Its compact design, with a pitch of 2.5mm, makes it suitable for tight spaces. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), it is versatile for diverse applications. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental sustainability and export control. Elevate your connectivity solutions with the AMP DUOPLUG MK2 CONNECTOR 3P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1534796-3 | ![]() | |
| TE Connectivity 2-1534796-3 | ![]() | |
| TE Connectivity 7-1534796-0 | ![]() |


