| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1565033-2 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
| PCB Retention: | Without |
| Connector Height: | .335 in, 8.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.78 mm, .621 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 11.18 mm, .44 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .026 in, 1.16 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1565033-2 |
| SKU: | AMP7-1565033-2 |
7-1565033-2
Specifications
Detailed Description
Introducing our Economy Power Connector, a reliable solution for board mount applications. With a single row design and through-hole solder termination, it ensures secure connectivity. Crafted from durable Polybutylene Terephthalate with UL 94V-0 flammability standard, it guarantees safety and longevity. Featuring 4 positions with 8A contact amperage and 250V AC/DC voltage rating, it's ideal for power circuit applications. The brass contacts with tin plating offer excellent conductivity. Its compact size, natural housing color, and vertical mount orientation make it versatile for various projects. Mating retention with a latch mechanism ensures a secure connection, while the operating temperature range of -25 to 105°C (-13 to 221°F) suits diverse environments. RoHS compliant and suitable for appliances, this connector is a dependable choice for wire to board setups.


