| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770987-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9.5 A |
| Termination Type: | Crimp |
| GPL: | 238 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL |
| Part Aliases: | 770987-1 |
| SKU: | AMP770987-1 |
770987-1
| Heilind Number: | AMP770987-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 770987-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
The Mini UMNL PIN 22-18AWG SN LP is a versatile contact accessory designed for the Mini-Universal MATE-N-LOK series. With UL standards met, this cable mount contact is ideal for power applications, offering reliable crimp termination for 18-22 AWG stranded wires. Constructed with brass and pre-tin plating, it ensures efficient conductivity and durability. Operating in a wide temperature range, from -55 to 105°C, it is suitable for various environments. With a voltage rating of 600V AC/DC and a contact amperage of 9.5A, it guarantees safe and efficient power transmission. Sold in a package quantity of 1000, it is perfect for large-scale projects in appliances and other applications. RoHS compliant, this contact offers peace of mind in terms of environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658537-4 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 745230-7 | 20 DF SOCKET CONT L.P. | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |


