| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658537-4 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 2 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 1658537-4 |
| SKU: | AMP1658537-4 |
1658537-4
| Heilind Number: | AMP1658537-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658537-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our SOCKET CONT DUPL PLT LP HD-20, specially designed for high-performance applications. Featuring a durable phosphor bronze construction and gold plating, this socket ensures reliable conductivity in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a contact size of 20 and a crimp termination method, it is suitable for 20-24 AWG wire connections. Its red color code and crimp snap-in housing retention type make it easy to identify and install. RoHS compliant and meeting standard product grade requirements, this contact is ideal for cable-to-cable connector systems in various industries. Elevate your connectivity solutions with this premium component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 1658539-3 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794059-1 | MINI UMNL PIN L/P | ![]() |


