| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393211-4 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 950 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 120 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 120 VAC |
| SKU: | AMP8-1393211-4 |
8-1393211-4
Specifications
Detailed Description
Enhance your power relay system with the high-performance T92S11A22-120 model. Designed for seamless panel mounting, this relay boasts a rugged construction and features two poles with Silver Cadmium Oxide contacts for reliable conductivity. With a 30A amperage rating and a maximum switching voltage of 600VAC, it ensures robust power handling capabilities. Operating at a coil voltage of 120VAC and a coil current of 0.033A, it offers efficient and precise control. Its double-pole, double-throw (2 Form C, DPDT) contact arrangement allows for versatile applications. With RoHS compliance and a wide operating temperature range from -55 to 85°C (-67 to 185°F), this relay guarantees both performance and environmental responsibility in various power control setups. Elevate your relay systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393212-4 | T92S7D22-12 | ![]() |
| TE Connectivity 2-1419106-3 | 27E891=SOCKET,KRPA,8,OCTAL,POL | ![]() |
| TE Connectivity 207019-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 36 Position, .197 in [5 mm] Centerline, 9 Row, PA 66, Plug, Socket | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity KRPA-11DG-12 | KRPA-11DG-12=KRPA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | E-17-005541 - Document Clarification. To better track product with adding detail plant code of origin. | Download | |||


