| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207019-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 36 |
| Number of Rows: | 9 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP207019-1 |
207019-1
Specifications
Detailed Description
Discover the versatility of our Metrimate Plug, a 36-position rectangular connector housing designed for seamless wire-to-wire, wire-to-board, and wire-to-panel connections. With a 5mm centerline pitch and 9 rows, this PA 66 housing offers durable performance in demanding environments. Featuring UL 94V-0 and UL standards compliance, it guarantees safety and reliability. The black housing, made of PA 6/6 material, is suitable for a wide range of applications. Each housing accommodates 36 sockets, making it ideal for power and signal transmission. Operating temperature ranges from -55°C to 130°C (-67°F to 266°F), ensuring functionality in extreme conditions. Whether for printed circuit board or wire and cable terminations, this connector housing is a dependable choice for your connectivity needs. RoHS compliant and meticulously crafted, it meets the highest industry standards for environmental responsibility. Upgrade your power connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 207020-1 | METRIMATE RCPT 36 POS | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 213973-1 | METRIMATE 30P PLUG HOUSING | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 480053-3 | FF 250 TAB HSG 1P NYLON NAT | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 770063-1 | 01P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 8-1393211-4 | T92S11A22-120 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207020-1 | ![]() | |
| TE Connectivity 208062-8 | ![]() | |
| TE Connectivity 208063-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


