| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207304-1 |
| Series: | Metrimate,SQ |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 24 |
| Number of Rows: | 6 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP207304-1 |
207304-1
Specifications
Detailed Description
Enhance your connectivity with these Rectangular Connector Housings, designed for seamless Wire-to-Wire, Wire-to-Board, and Wire-to-Panel installations. Featuring 24 positions with a .197 in [5 mm] Centerline and distributed across 6 rows, these housings are crafted from durable PA 66 material for reliable performance. Part of the AMP Metrimate series, they meet stringent UL 94V-0 and CSA standards for enhanced safety. The Plug gender and Socket contact type make them versatile for various applications, while the black housing color adds a sleek touch. With an operating temperature range of -55 - 130 °C [-67 - 266 °F], they are suitable for both power and signal circuitry. RoHS compliant, these connectors offer a high-quality solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207019-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 36 Position, .197 in [5 mm] Centerline, 9 Row, PA 66, Plug, Socket | ![]() |
| TE Connectivity 207020-1 | METRIMATE RCPT 36 POS | ![]() |
| TE Connectivity 207088-1 | METRIMATE,STR REL KIT,24P | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 66597-8 | III+ PIN,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 770142-1 | HCCC CONTACT,STRIP,6 AWG,LUBED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


