8-31895-1

Heilind Number:AMP8-31895-1
Manufacturer:TE Connectivity
Manufacturer Number:8-31895-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16COMM 22-18MIL 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-31895-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-31895-1

Detailed Description

Enhance your electrical connections with our PIDG R series Ring Tongue terminals. Designed for optimal performance, these connectors offer reliable crimping for wire sizes 22-16 and 22-18 MIL, accommodating a variety of applications. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they ensure durability in diverse environments. The closed barrel design and straight orientation provide secure and efficient wire termination, while the M8 stud size guarantees compatibility with standard equipment. Insulated for added safety, these terminals are RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with our Rings & Spades supplier products, perfect for a range of industrial and commercial uses.