| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32836 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32836 |
32836
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 10 Ring Tongue terminals. Designed for optimal performance, these connectors feature a closed barrel and straight orientation, ensuring secure and efficient crimping onto #10 studs. With a voltage rating of 300 V and operating temperatures up to 105°C (221°F), they are ideal for a wide range of applications. Insulated for added safety, they accommodate wire sizes from 22 AWG (.3mm²) to 1.42mm² (3260 CMA), meeting diverse needs with ease. Compliant with RoHS regulations, these terminals are a reliable choice for your connectivity requirements. Explore our Rings & Spades category for more options to complete your setup seamlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 2-31890-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| TE Connectivity 62531-1 | FASTON 205 ( 5.2 MM) 18-14 AWG TPBR | ![]() |
| TE Connectivity 63097-1 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 8-31895-1 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |


