| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 81665-2 |
| Series: | AMP CPC |
| Accessory Type: | Flange Seal |
| Mount Type: | Panel |
| Package Quantity: | 100 |
| GPL: | 232 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 5029 |
| ECCN: | EAR99 |
| Body Color: | Black |
| Part Aliases: | 81665-2 |
| SKU: | AMP81665-2 |
81665-2
Specifications
Detailed Description
Enhance the sealing performance of your AMP CPC connectors with our Flange Gasket. Designed for industrial applications, this essential accessory ensures reliable and secure connections in challenging environments. With a panel mount type, installation is quick and efficient, making it perfect for high-volume projects. RoHS compliant and featuring a durable black body, it meets stringent quality standards while offering a wide operating temperature range from -55 to 105°C (-67 to 221°F). Each package contains 100 gaskets, providing ample supply for your connectivity needs. Upgrade your circular connectors with this CPC Flange Gasket and experience seamless functionality in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-1761603-2 | IDC LOW PRO HDR 36P VERT BLUE | ![]() |
| TE Connectivity 3-641216-9 | 09P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66107-4 | III+ PIN,26-24,30AU/FL,LP | ![]() |
| TE Connectivity 770342-1 | 02P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 796275-1 | SLD CPC RCPT ASSY,17-16,STD SX | ![]() |
| TE Connectivity 81665-4 | ECONOSEAL, FLANGE GASKET | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2023 | P-23-024984 - Product improvement. Improvement of quality and better control of DEHP limit value permit, avoiding safety material risk issues. Neoprene close cell foam rubber is used in place of rigid neoprene rubber. Remaining stock to be used until exhausted. No mixed orders. | Download | |||


