| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 81665-4 |
| Series: | AMP CPC |
| Accessory Type: | Flange Seal |
| Mount Type: | Panel |
| Package Quantity: | 1000 |
| GPL: | 232 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 5029 |
| ECCN: | EAR99 |
| Body Color: | Black |
| Part Aliases: | 81665-4 |
| SKU: | AMP81665-4 |
81665-4
Specifications
Detailed Description
Enhance your industrial operations with our high-performance ECONOSEAL Flange Gasket. Designed for reliable sealing in AMP CPC series connectors, this essential accessory ensures optimal functionality even in challenging environments. With a durable black body and RoHS compliance, it guarantees both durability and environmental responsibility. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's the perfect solution for a wide range of applications. Each package contains 1000 units, making it convenient for large-scale projects. Upgrade your connectivity with this essential component, a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 1670150-1 | COVER MIXED,90,NW8.5 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 204351-1 | SZ 22 SOCKET CONTACT | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206705-1 | CPC RECP. ASY SIZE 13-9 | ![]() |
| TE Connectivity 206705-3 | CPC RECPT ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66107-4 | III+ PIN,26-24,30AU/FL,LP | ![]() |
| TE Connectivity 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 796275-1 | SLD CPC RCPT ASSY,17-16,STD SX | ![]() |
| TE Connectivity 796634-3 | 3 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| TE Connectivity 81665-2 | FLANGE GASKET CPC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2023 | P-23-024984 - Product improvement. Improvement of quality and better control of DEHP limit value permit, avoiding safety material risk issues. Neoprene close cell foam rubber is used in place of rigid neoprene rubber. Remaining stock to be used until exhausted. No mixed orders. | Download | |||


