| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87124-1 |
| Series: | AMPMODU,SQ |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Post Size: | .025 in, .64 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | MSD01550 87124-1 |
| SKU: | AMP87124-1.P |
87124-1
Specifications
Detailed Description
Locking Clip Contact Assembly .025 SQ features a secure crimp termination method for efficient connectivity. This female contact, part of the AMPMODU SQ series, is designed for optimal performance, meeting CSA LR7189 and UL E28476 standards. Crafted with Phosphor Bronze contact material and gold plating, it ensures reliable conductivity at voltages up to 250 VAC. With a socket contact type and 26-22 AWG wire size compatibility, it offers versatility in various applications. The assembly, with a package quantity of 7000, guarantees ample supply for industrial needs. Its gold flash plating on the PCB contact terminals enhances durability, while its RoHS compliance underscores its environmental responsibility. Trust in this contact assembly for seamless wire termination in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 2-794617-4 | 24POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 53240-1 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 60617-6 | CMNL SOK AUPHBZ L/P | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 87124-1 | LOCKING CLIP CONT ASSY .025 SQ | ![]() |
| TE Connectivity 87175-6 | 02 LOCKING CLIP HSG SR .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/20/2016 | E-16-002520 - Product Improvement. CHANGING SPRING CLIP TO CONTACT BODY CLINCH HEIGHT DIMENSION FROM: .056 +/- .003 TO: .054 +/- .003 TO PREVENT POTENTIAL CLIP LOOSENESS AFTER TERMINATION. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


