| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87220-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87220-2 |
| SKU: | AMP87220-2 |
87220-2
Specifications
Detailed Description
Enhance your electronic connections with our AMPMODU Headers, meticulously designed for optimal performance. These straight orientation headers feature 2 contacts, crafted from high-quality phosphor bronze for reliable conductivity. Meeting stringent CSA and UL standards, they guarantee safety and durability in various applications. The black thermoplastic housing offers robust protection, while gold-plated contact mating areas ensure efficient signal transmission. With a pitch of 2.54mm (.1 in) and through-hole solder termination, they provide easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 105 °C, these headers are ideal for industrial use. RoHS compliant and lead-free solder capable, they prioritize environmental sustainability. Whether you're assembling circuit boards or electronic devices, our headers, available in a package of 500, are the perfect choice for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1761606-3 | IDC LOW PRO HDR 10P VERT LG LAT BLK | ![]() |
| TE Connectivity 206508-1 | TYPE XII KEYING PLUG | ![]() |
| TE Connectivity 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 52924-1 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 5745076-4 | HD-20 RCPT 9P VERT FFSCRLK | ![]() |
| TE Connectivity 87220-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
| TE Connectivity 87224-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2021 | E-20-014221 - Resin Change. Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report | Download | |||


