| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87309-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5211 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin over Nickel |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87309-8 |
| SKU: | AMP87309-8 |
87309-8
Specifications
Detailed Description
Enhance your power and signal connections with our AMPMODU IV/V Female Connector, featuring a MOD V RECP PLTD SN design for reliable performance. This connector, with CSA LR7189 and UL E28476 certifications, ensures quality and safety. With a 3A amperage and 250VAC voltage rating, it's suitable for various applications. The crimp termination method, along with phosphor bronze contact material, guarantees secure and durable connections. Operating within a wide temperature range of -65 to 105°C, this connector is ideal for industrial use. Its insulation resistance of 5000 MΩ and dielectric withstand voltage of 750V provide excellent electrical properties. With a package quantity of 12500 and RoHS compliance, it's both convenient and environmentally friendly. Suitable for 20-24 AWG wire sizes, this connector offers versatile compatibility. Trust in its high-quality construction and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-33220-2 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 1-487769-3 | 015 HOUSING FFC RCPT 100CL SR | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-35451-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 31808 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 36917 | TERMINAL,SOLIS R 1/0 3/8 | ![]() |
| TE Connectivity 4-640440-3 | 13P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 52042-9 | TERMINAL R PG 6 1/4 | ![]() |
| TE Connectivity 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 796634-4 | 4 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| TE Connectivity 87977-3 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


