| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87631-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 |
| Overall Length: | .21 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Detents: | 1 |
| Connector Length: | .21 in, 7.62 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-0927-00 87631-1 |
| SKU: | AMP87631-1 |
87631-1
Specifications
Detailed Description
This AMPMODU IV/V Housing Connector is a reliable component for your electronic assemblies, featuring a durable Nylon - GF construction in a sleek black finish. With UL 94V-0 flammability standard compliance, it guarantees safety in operation. Its beryllium copper contacts ensure efficient conductivity, suitable for a voltage rating of 250 VAC. The crimp termination method offers easy installation, while the detent latching mating connector lock provides secure connectivity. With a 6-position, 2-row design, it meets industrial standards with UL E28476 and CSA LR7189 certifications. Operating in a wide temperature range of -65 to 105 °C, this connector is ideal for various applications. RoHS compliant, it also upholds environmental responsibility. Whether for wire and cable termination or PCB integration, this connector excels in performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-87631-5 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87631-9 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 87809-1 | MOD V RECP PLTD 30 AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2025 | PCN-24-226093 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. see attachment for details Before: Housing with step and resin LCP After: Housing without step and resin LCP | Download | |||
| 02/28/2025 | PCN-25-236488 - Spec Change. 1. Please be aware the 108-25020 document have been updated to improve clarity, product specifications for different pressure type contacts 108-25007 and 108-25021 is incorporated into one specification 108-25020. 2. There is a change in contact retention force- Before: contact retention force applied with 5 Lbs axial load. After: contact retention force Applied with 3 Lbs axial load. 3. The contact retention force has been adjusted from 5 lbs to 3 lbs (axial load). 4. Product performance (electrical / environmental) remain unchanged. | Download | |||
| 03/08/2024 | PCN-24-200873 - Revision Adjustment. Add max. flash permitted on windows of housing as critical dimension. Add note 11 to PD for flash information. | Download | |||
| 08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download | |||
| 04/16/2018 | P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant. | Download | |||
| 06/30/2015 | P-15-011275 - Product improvement. Supplement to PCN P-15-011236. Plant footprint consolidation. Consolidation of tooling from multiple sites to one location to better enhence customer service. | Download | |||


