| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87523-5 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87523-5 |
| SKU: | AMP87523-5.P |
87523-5
Specifications
Detailed Description
Enhance your power and signal connections with our MOD IV RECP PLTD SN Cut Strip. Designed for efficient crimp termination, this female connector ensures reliable performance in industrial settings. With CSA and UL certifications, it guarantees quality and safety, meeting rigorous standards for insulation resistance and dielectric withstand voltage. The contact material of Copper-Tin-Phosphor Bronze, plated with tin, offers durability and efficient conductivity. Compatible with 20-24 AWG wires, it facilitates seamless wire and cable connections. RoHS compliant and packaged in quantities of 12500, it's the perfect choice for high-volume applications. Upgrade your connectivity with this essential component from our AMPMODU IV/V series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480425-0 | 04P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480426-9 | 04P CMNL CAP HSG F/H BLK | ![]() |
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-643814-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 87523-5 | MOD IV RECP PLTD SN | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |


