| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87523-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87523-5 |
| SKU: | AMP87523-5 |
87523-5
Specifications
Detailed Description
Easily connect wires with our MOD IV RECP PLTD SN connector, designed for efficient power and signal transmission. This female socket, featuring copper-tin-phosphor bronze contacts, ensures reliable performance with a current rating of 3 A and voltage rating of 250 VAC. With CSA and UL certifications, it meets stringent quality standards for industrial applications. The crimp termination method, suitable for 20-24 AWG wires, guarantees secure connections. Operating in a wide temperature range from -65 to 105 °C, this connector is ideal for diverse environments. Sold in a convenient reel package of 12,500 units, it offers high-volume connectivity solutions with RoHS compliance for environmentally conscious practices. Upgrade your wire termination processes with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-917511-5 | DYNAMIC D-3 REC CONT 2L L/P | ![]() |
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 1318912-1 | EP CONN LP REC | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643814-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 350687-7 | UMNL SPLIT PIN AUNI/BR | ![]() |
| TE Connectivity 52044-1 | TERMINAL R PG 2 5/16 | ![]() |
| TE Connectivity 53884-1 | HSG ASSY,PWR LK,SRS2,1 POS,BLU | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 86286-1 | KEYING PLUG | ![]() |
| TE Connectivity 87499-6 | 03 MODIV HSG COMP SR .100CL | ![]() |
| TE Connectivity 87523-5 | Cut Strip - MOD IV RECP PLTD SN | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


