| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-178842-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .3 in, 7.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 2.15 in, 54.7 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-178842-1 |
| SKU: | AMP9-178842-1 |
9-178842-1
Specifications
Detailed Description
Easily connect power and signal cables with this single-row plug housing from the AMP Universal Power series. Made of durable Nylon 6/6 material with a natural color, it offers reliable performance in various applications. Featuring 9 socket contacts, each crimp terminated with copper alloy, it ensures secure and efficient connectivity. With a pitch of 6.2mm, it meets voltage standards of 300V AC, making it ideal for power and signal transmission. Operating temperature ranges from -30 to 105°C (-22 to 221°F), catering to diverse environmental conditions. The housing, measuring 7.5mm in height, is compatible with cable mount (free-hanging) installations and comes in a package quantity of 500. Designed for appliances and other electrical systems, it complies with RoHS standards for environmental sustainability. Its polarization mating alignment, along with latch mating retention, ensures accurate and secure connections. Suitable for wire-to-wire and wire-to-board configurations, this plug housing is a versatile solution for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-178841-1 | ![]() | |
| TE Connectivity 6-178841-4 | ![]() |


