| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-178841-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 80 |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 9 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-178841-1 |
| SKU: | AMP6-178841-1 |
6-178841-1
Specifications
Detailed Description
Enhance power connectivity on your circuit board with the AMP Universal Power Single Row Header Assembly. Featuring a durable Nylon 6/6 - GF housing in a natural color, this vertical mount connector boasts a pitch of 6.2mm (.244 in) and a contact amperage of 11A, perfect for power applications in appliances. With a voltage rating of 300V AC and UL 94V-0 flammability standard compliance, it ensures safety and reliability. The Through Hole - Solder termination method and tin-plated contact mating area guarantee secure and efficient connections. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), this connector is suitable for various environments. RoHS compliant and with 80 pieces per package, it's an essential component for your power distribution needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-440054-0 | 2.0MM,HDR,10POS,VERTICAL | ![]() |
| TE Connectivity 2-178841-1 | AMP U/P SGL ROW HDR ASSY V 4P | ![]() |
| TE Connectivity 2-644488-6 | 06P MTA100 SHRD HDR F/L R/A SN | ![]() |
| TE Connectivity 4-178841-2 | AMP U/P SGL ROW HDR ASSY V 6P | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-2 | 02P MTA100 HDR ASSY SQ R/A F/L | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2026 | PCN-25-250682 - Manufacturing Location Change. The listed part numbers will be transferred "TE Qingdao plant". An internal release based on Our specifications will be executed before any parts will be delivered, which guarantees the performance. 1st shipment from Qingdao plant will start from 8/15/2026, need your support to release last time order (12Months) before 8/15/2025, then we will prepare and do shipment accordingly. | Download | |||


