| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-6318491-6 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Package Quantity: | 30 |
| Contact Amperage: | .5 A |
| Number of Positions: | 220 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .293 in, 7.45 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A198 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-6318491-6 |
| SKU: | AMP3-6318491-6 |
3-6318491-6
Specifications
Detailed Description
Enhance your board-to-board connectivity with our high-performance PCB connector. Designed for signal applications, this straight-mount connector features a contact pitch of 0.5mm, accommodating 220 positions across two rows. Crafted from high-temperature thermoplastic in a sleek black housing, it ensures durability and reliability in diverse operating conditions, with a wide temperature range from -40 to 185°F. Gold-plated contacts guarantee optimal conductivity, while UL 94V-0 certification upholds safety standards. With a stackable design and vertical mount orientation, it offers efficient space utilization in your electronic assemblies. Solder peg PCB retention and locating posts ensure secure and precise installation. RoHS compliant and ECCN classified as EAR99, this connector is ideal for data and device applications, meeting the highest quality and regulatory requirements. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-6318491-6 | .5FHP08H,220,S,GIG,08/Sn,HT,NSYes,W/C | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025452 - Manufacturing location change. Following Part Numbers will be transferred from TE leased site in Qingdao high tech zone to TE main campus in Qingdao for Data and Devices business unit. Qingdao high tech zone also runned by TE production under TE quality control system. Operator/Tooling/Process is not changed and just manufacturing location change | Download | |||
| 01/12/2022 | P-22-021973 - Product improvement. Hard Tray change that remove all holes of tray, This is a package optimization that to reduce the risk of pin deformation when operator take the hard tray by hand | Download | |||
| 08/24/2021 | PCN-21-111259 - customer request. add mated condition info in the drawings | Download | |||
| 01/31/2018 | E-17-007964 - Document Clarification. Change the resin from Vectra C130 PN 1573880 to Vectra E130i PN 1573878-2. | Download | |||


