| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926446-2 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 2 |
| Pitch: | .295 in, 7.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .295 in, 7.5 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP926446-2 |
926446-2
| Heilind Number: | AMP926446-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926446-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector assembly with this high-quality housing, featuring a durable PA 6/6 construction in a sleek black finish. With two rows and a pitch of 7.5mm (.295 in), it offers ample space for eight positions, ensuring efficient connectivity. The receptacle design with socket contact type is ideal for secure and reliable connections. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in various environments. Suitable for wire and cable termination, this housing is a must-have component for heavy-duty power applications. Elevate your connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480510-0 | ![]() | |
| TE Connectivity 1586305-1 | ![]() | |
| TE Connectivity 365046-1 | ![]() | |
| TE Connectivity 926102-1 | ![]() |


