| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926521-2 |
| Housing Material: | Polyamide |
| Pitch: | 10 mm, .393 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926521-2 |
926521-2
| Heilind Number: | AMP926521-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926521-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our PL 250 REC HSG 2P Nylon Black Terminal Housing. Crafted from durable Polyamide, this straight receptacle features a 10mm pitch, ideal for secure cable mounting. With its black housing color and polarization mating alignment, it ensures easy and efficient use. ROHS compliant, it guarantees safety and environmental responsibility. Perfect for various applications in the field of connectors, it's a must-have for any project requiring reliable terminal housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926522-2 | ![]() | |
| TE Connectivity 926646-1 | ![]() | |
| TE Connectivity 926646-8 | ![]() | |
| TE Connectivity 926716-1 | ![]() |


