| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926522-2 |
| Housing Material: | Polyamide |
| Pitch: | .291 in, 7.4 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926522-2 |
926522-2
| Heilind Number: | AMP926522-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926522-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the PL 250 REC HSG 2P, a versatile terminal housing crafted from durable polyamide for lasting performance. With a straight orientation and two receptacle positions, it offers seamless integration for your wiring needs. The natural housing color blends effortlessly with any setup, while its polarization feature ensures secure mating alignment. Designed for cable mount installation, this housing facilitates easy and reliable connections. Compliant with RoHS standards, it guarantees environmentally friendly operation. Ideal for various applications, it's a must-have component in your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 2138530-1 | STRAIN RELIEF,14 POSITION AMPSEAL | ![]() |
| TE Connectivity 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
| TE Connectivity 3-1718324-1 | 1.5/2.8MM TAB HSG.,62POS.,ASSY | ![]() |
| TE Connectivity 34105 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776437-2 | AS 16, 12P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154719-1 | ![]() | |
| TE Connectivity 178833-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2024 | PCN-24-198083 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 30 July 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||


