| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776437-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.509 in |
| Cable Exit Angle: | 180° |
| Height: | 1.24 in, 31.5 mm |
| Width: | 1.449 in, 36.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776437-2 |
| SKU: | AMP776437-2 |
776437-2
Specifications
Detailed Description
This AS 16, 12P Plug Assembly is a key 2 component from the AMPSEAL 16 series, designed for housing female terminals in industrial and commercial transportation applications. With a 4.5mm pitch and IP67 rating, it ensures reliable performance in harsh environments. Featuring 12 positions and a polarized design, it offers secure connectivity. Made of PBT GF material and UL 94-HB flammability standard, it guarantees safety and durability. Operating in a wide temperature range from -40 to 125°C, it meets versatile needs. With a cable exit angle of 180° and integrated strain relief, it provides efficient cable management. Its compact dimensions of 1.509 in length, 1.24 in height, and 1.449 in width make it suitable for various configurations. With serviceability, terminal position assurance, and RoHS compliance, it adheres to industry standards. Perfect for wire-to-wire connections, it ensures seamless functionality in automotive and other demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1452424-1 | BLIND PLUG FOR MCON 1.2 CB (0, | ![]() |
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 2035366-7 | Backshell,AS16,4P,90Deg,NC08,LP,Plug | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| TE Connectivity 926522-2 | PL 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | PCN-24-217201 - Tool Duplication. TE Connectivity is adding new capacity tooling for AMPSEAL 16 plug housings, plug TPAs and plug covers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 12/05/2024 | PCN-24-217203 - Adding an additional colorant. TE Connectivity is adding an additional colorant to the TPAs for the AMPSEAL 16 Plugs for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. | Download | |||
| 12/06/2013 | E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


