| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927231-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1000 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 927231-3 |
| SKU: | AMP927231-3 |
927231-3
Specifications
Detailed Description
Enhance your power and signal connections with the HONHUS UMNL V0 9-P Universal MATE-N-LOK Housing. This versatile connector, designed for panel mounting, features a durable PA 6/6 housing in a natural color with UL and CSA standards compliance for safe and reliable use. With three rows and nine positions, it accommodates multiple wires and cables with ease, utilizing a crimp termination method for secure connections. The 6.35mm pitch and 600V AC voltage rating make it suitable for a wide range of applications, including appliances. Operating in temperatures ranging from -55°C to 125°C, this connector ensures performance in diverse environments. With panel mounting capabilities and LR7189 CSA agency certification, it guarantees quality and compliance in power and signal circuit applications. RoHS compliant, lead-free soldering processes, and VDE tested, this connector prioritizes safety and environmental responsibility. Suitable for wire-to-wire connections, it offers convenience and efficiency in assembly. Whether used in industrial machinery, consumer electronics, or telecommunications equipment, this Universal MATE-N-LOK Housing is a reliable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 208680-1 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 350720-4 | 09P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350779-4 | 04P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 926882-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |


