| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929504-7 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 22 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board |
| Length: | 2.5 in |
| Cable Exit Angle: | 180° |
| Height: | 1.16 in, 29.5 mm |
| Width: | 16 mm, .629 in |
| Mating Tab Width: | .118 in, 3 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 929504-7 |
| SKU: | AMP929504-7 |
929504-7
Specifications
Detailed Description
Introducing the Junior Power Timer series, a versatile solution for housing female terminals in automotive applications. With two rows and 22 positions, this connector offers reliable signal transmission with a 5mm pitch and 5.6mm row spacing. Constructed from durable PBT material in a sleek black finish, it ensures long-lasting performance. Featuring a 180° cable exit angle and integrated primary locking feature, installation is secure and hassle-free. Measuring 2.5 inches in length, 29.5mm in height, and 16mm in width, it's compact yet efficient. Perfect for wire-to-board connections, this connector is RoHS compliant, meeting environmental standards. Upgrade your automotive setups with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 6-928918-1 | MQS PIN CONTACT | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927829-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 02/19/2023 | P-23-023916 - PPQ/MOQ change. For process optimization we will change the PPQ/MOQ for the following PN's: - 929504-1: from 3000 to 2500 pieces - 929504-3: from 1600 to 1400 pieces - 929504-6: from 640 to 560 pieces - 929504-7: from 500 to 450 pieces in the same corrugated box. This is because we will use an automatic packing line which closes the corrugated box instead of a manual operation to close the corrugated box. | Download | |||
| 12/31/2021 | P-21-021835 - Product improvement.As a result of our continuous strive for improving the quality of our processes, we hereby inform you about the change of the packaging. The change will have no negative influence on quality, ability to supply and form-fit- of the concerned products. For process optimization we will decrease the PPQ from 600 pcs to 500 pcs in the same corrugated box. | Download | |||
| 11/15/2019 | P-19-017982 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||


