| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350720-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1200 |
| Panel Thickness: | .031 - .078 in |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 236 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Insertion Force: | 22.2 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350720-4 |
| SKU: | AMP350720-4 |
350720-4
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK three-row connector, a versatile solution for power and signal applications. With UL and CSA standards met, this connector is crafted from durable nylon housing in a natural color, ensuring reliable performance in a variety of environments. Featuring a cable mount design for easy installation, it accommodates nine pin contacts with a pitch of 6.35mm (.25in) and a voltage rating of 600V AC. With a wide operating temperature range of -55 to 125°C (-67 to 257°F), it's suitable for use in demanding conditions. The crimp termination method ensures secure connections, while the matrix contact layout allows for efficient signal transmission. VDE tested and RoHS compliant, this connector meets international safety standards. Perfect for appliances and other applications, it offers a high-quality solution for wire-to-wire or wire-to-board connections. With 1200 units in a package, it's ideal for large-scale projects. Partner with this connector for seamless power and signal integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 103648-5 | 06 MTE RCPT HSG SR RIB .100CL | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 350715-4 | 06P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 350766-4 | 03P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 927231-3 | HONHUS UMNL V0 9-P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||
| 04/10/2018 | P-17-015069 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 04/10/2018 | P-17-015070 - Tyco Electronics AMP Qingdao Ltd. will be a second source for TE part numbers in this listing. Product meets all dimensions defined on the respective TE Customer drawings, performance criteria specified in TE Product and Application specifications. There is no change to fit, form or function of the product. There is no change to customer fixture or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 04/10/2018 | P-17-015099 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download | |||
| 01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download | |||
| 01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download | |||
| 11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download | |||


