| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927231-7 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 927231-7 |
| SKU: | AMP927231-7 |
927231-7
Specifications
Detailed Description
Introducing the UMNL 9 WAY CAP HOUSING from the Universal MATE-N-LOK series, a versatile solution for power and signal applications. This panel-mount connector features three rows and nine positions, with a 6.35 mm pitch for easy installation. Constructed from durable PA 6/6 material in a natural housing color, it meets UL and CSA standards for reliable performance. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. With a voltage rating of 600V AC and UL 94V-0 flammability standard, it ensures safety and compliance. Perfect for appliances and other industrial applications, this connector is RoHS compliant and VDE tested, offering peace of mind in quality and environmental responsibility. Packaged in a box and carton with 1000 units per pack, it is ideal for large-scale projects. Whether for wire-to-wire connections or cable terminations, this housing, featuring a panel-mount with patch and tabs, provides secure and efficient connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-520340-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/30/2024 | PCN-24-198237 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


