| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928343-5 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | 25 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 3,4 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 1a,5b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928343-5 |
| SKU: | AMP928343-5 |
928343-5
Specifications
Detailed Description
Enhance your power and signal connections with our RAST 5 IDC Connectors. Engineered with a durable PA 6/6 housing in a natural color, these receptacles feature a secure latch lock for reliable mating retention. With five contacts in a single row, they offer easy cable mount installation through crimp termination. Operating in wide temperature ranges from -55 to 105°C (-67 to 221°F), these connectors are ideal for various appliances. Meeting UL 94V-2 flammability standards and RoHS compliant, they ensure safety and environmental responsibility. Trust in their quality for seamless wire-to-wire connections in your PCB applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170360-1 | UNIV M-N-L PIN 22-18 AWG | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 178482-1 | UP 3.96 5P PLUG HSG NATRL | ![]() |
| TE Connectivity 180464-2 | FASTON RECEPTACLE 1-2.5 MM2 LATON | ![]() |
| TE Connectivity 2-34122-1 | Cut Strip - TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 926882-1 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 926883-1 | UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 926965-1 | STC REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 927833-2 | SPT REC 6.3 Contact SRC Sn | ![]() |


