| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34122-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34122-1.P |
2-34122-1
Specifications
Detailed Description
Enhance your wiring projects with our versatile Cut Strip Terminal, designed for Solis R 16-14 connectors. Featuring a durable ring tongue connector type, it ensures secure and efficient connections. Suitable for #8 and M4 stud sizes, it accommodates various applications with ease. The wire size compatibility ranges from 16 AWG to 1.25 - 2 mm², catering to a wide range of needs. With a closed barrel design and straight terminal angle, it offers reliable performance in any setup. Rest assured of its quality as it is ROHS compliant, making it a sustainable choice. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for your toolbox. Elevate your connectivity game with Rings & Spades' premium offering.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 928343-5 | 5P STD-TIMER GEH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


