| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929505-4 |
| Series: | Junior Power Timer |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .196 in, 5 mm |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 10 |
| GPL: | N06 |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.33 in |
| Cable Exit Angle: | 180° |
| Height: | 1.02 in, 26 mm |
| Width: | 22.4 mm, .881 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 929505-4 |
| SKU: | AMP929505-4 |
929505-4
Specifications
Detailed Description
Enhance your automotive wiring setup with this FF TAB HOUSING 2X5P from the Junior Power Timer series. Designed for housing male terminals, it features two rows with a 5mm pitch for efficient signal transmission. With a durable PBT body and a total of 10 positions, this connector is ideal for automotive applications. The 180° cable exit angle and 1.33-inch length provide versatility in installation, while the black color adds a sleek look. RoHS compliant and suitable for wire-to-wire connections, this connector ensures reliable performance in automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity 929505-2 | FF FLA-STE-GEG2X3P | ![]() |


